0034.5037 | SCHURTER
Microfuses 5 x 20 mm, 250 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5037
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Miniature fuse, 0034.5037, SCHURTER
Miniature Fuse, 5 x 20 mm, Super-Time-Lag TT, cULus, 250 VAC
Features
- UL Standard Fuse
- Low Breaking Capacity
Technical specifications
Version | microfuses | |
Tripping characteristics | TT | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 250 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |