0034.4224 | SCHURTER

Micro fuse 6.4 x 8.8 mm, 2 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4224

Order No.: 59P1604
EAN: 4099889103991
MPN:
0034.4224
Series: MSF 125
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4522 €

Micro fuse, 0034.4224, SCHURTER

Subminiature Fuse, 6.4 mm, Quick-Acting F, 125 VAC, 125 VDC

Features

  • Directly solderable on printed circuit boards
Technical specifications
Version micro fuse
Tripping characteristics F
Breaking capacity 100 A
Design 6.4 x 8.8 mm
diameter 6.4 mm
Height 8.8 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 2 A
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Tripping characteristics
Design
diameter
Version
Breaking capacity
Rated voltage (AC)
Height
Rated voltage (DC)
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Design
diameter
Version
Breaking capacity
Rated voltage (AC)
Height
Rated voltage (DC)