0034.4221 | SCHURTER
Micro fuse 6.4 x 8.8 mm, 1 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4221
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Micro fuse, 0034.4221, SCHURTER
Subminiature Fuse, 6.4 mm, Quick-Acting F, 125 VAC, 125 VDC
Features
- Directly solderable on printed circuit boards
Technical specifications
Version | micro fuse | |
Tripping characteristics | F | |
Breaking capacity | 100 A | |
Design | 6.4 x 8.8 mm | |
diameter | 6.4 mm | |
Height | 8.8 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |