0034.3118.PT | SCHURTER

Microfuses 5.4 x 22.5 mm, 1.25 A, T, 250 V (AC), 35 A breaking capacity, 0034.3118.PT

Order No.: 59P1484
EAN: 4099889102840
MPN:
0034.3118.PT
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1678 €

Miniature fuse, 0034.3118.PT, Schurter

Miniature Fuse with Pigtail, 5.4 x 22.5 mm, Time-Lag T, L, 250 VAC

Features

  • IEC Standard Fuse
  • L = Low Breaking Capacity (Glass Tube)

Applications

  • Primary Protection on PCB
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5.4 x 22.5 mm
diameter 5.4 mm
Enclosure glass tube
Length 22.5 mm
Rated voltage (AC) 250 V
Rated current 1.25 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure