0034.3110.G | SCHURTER
Microfuses 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 0034.3110.G
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Miniature fuse, 0034.3110.G, Schurter
Miniature Fuse, 5 x 20 mm, Time-Lag T, L, 250 VAC
Features
- IEC Standard Fuse
- L = Low Breaking Capacity (Glass Tube)
Applications
- Primary Protection in Equipment
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 200 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |