0034.1525.TR | SCHURTER
Microfuses 5.4 x 22.5 mm, 8 A, F, 250 V (AC), 80 A breaking capacity, 0034.1525.TR
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Micro fuse, 0034.1525.TR, SCHURTER
The 0034.1525.TR is a quick-acting miniature fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is with cylindrical glass tube
- Contact caps copper alloy nickel-plated
- Axial leads
Applications
- Primary protection on PCB
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 80 A | |
Design | 5.4 x 22.5 mm | |
diameter | 5.4 mm | |
Enclosure | glass tube | |
Length | 22.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |