0034.0906 | SCHURTER

Microfuses 5 x 20 mm, 3.15 A, FF, 250 V (AC), 1.5 kA breaking capacity, 0034.0906

Order No.: 59P1420
EAN: 4099889102338
MPN:
0034.0906
Series: SA 5x20
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
3.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
3.9627 €

Miniature fuse, 0034.0906, Schurter

Miniature Fuse, 5 x 20 mm, Super-Quick-Acting FF, 250 VAC

Features

  • High breaking capacity
  • Ceramic Tube
Technical specifications
Version microfuses
Tripping characteristics FF
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.1 mm
Enclosure ceramic tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 3.15 A
Logistics
Country of origin IN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Tripping characteristics
Design
diameter
Version
Length
Breaking capacity
Rated voltage (AC)
Enclosure
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Design
diameter
Version
Length
Breaking capacity
Rated voltage (AC)
Enclosure