0031.1694 | SCHURTER
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 10 A, 250 V, central Mounting, 0031.1694
Fuse holder, 0031.1694, SCHURTER
Shock-safe fuse-holder, fuse-link: 5 x 20 / 6.3 x 32 mm, end-terminal position: straight to fuse axis, IP 40.
Connection | plug-in connection | |
Version of the cap | slotted | |
Version | closed | |
Type of mounting | central Mounting | |
Touch protection | PC2 | |
Installation diameter | 13 mm | |
For Fuse | 5 x 20 mm/6.3 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 |
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |