0031.1351 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 0031.1351

Order No.: 59P1137
EAN: 4099889128703
MPN:
0031.1351
Series: FIN
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 263 pcs.
Leadtime: 14 Weeks **
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.4256 €
100 pcs.
6.5093 €
200 pcs.
6.2594 €
400 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, 0031.1351, SCHURTER

Shock-safe fuse-holder with slotted cap, 5 x 20 mm, end-terminal position: straight to fuse axis, IP 67.

Technical specifications
Connection solder connection
Version of the cap slotted
Version closed
Type of mounting central Mounting
Touch protection PC2
Installation diameter 12 mm
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 10 A
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
For Fuse
Type of mounting
Version
Connection
Installation diameter
Rated voltage
Rated current
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
For Fuse
Type of mounting
Version
Connection
Installation diameter
Rated voltage
Rated current
Degree of protection (IP)
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 0031.1351
Order No.:
 59P1137
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0031.1351
Available: 263 pcs. Leadtime: 14 Weeks **
Total Price: 8.44 € *
1 pcs.
8.4371 €
10 pcs.
7.4256 €
100 pcs.
6.5093 €
200 pcs.
6.2594 €
400 pcs.
6.0095 €
5 x 20 mm
central Mounting
closed
solder connection
12 mm
250 V
10 A
IP67