0001.2534 | SCHURTER
Microfuses 6.3 x 32 mm, 10 A, T, 63 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2534
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Miniature fuse, 0001.2534, Schurter
Miniature Fuse, 6.3 x 32 mm, Time-Lag T, Sand, 250 VAC
Features
- Available on request
- H = High Breaking Capacity
- UL Standard Fuse
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 6.3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | glass tube | |
Length | 31.8 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 63 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |