0001.2505.PT | SCHURTER
Microfuses 5.4 x 22.5 mm, 1.25 A, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2505.PT
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Miniature fuse, 0001.2505.PT, Schurter
Miniature Fuse, 5 x 20 mm, Time-Lag T, H, 250 VAC, UL: 115 V - 300 VDC
Applications
- Primary Protection in Equipment
- Power Supply Adapter for e.g. laptops
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 5.4 x 22.5 mm | |
diameter | 5.4 mm | |
Enclosure | ceramic tube | |
Length | 22.5 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 300 V | |
Rated current | 1.25 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |