3-132-565 | SCHURTER

Panel plug C20, 1 pole, screw mounting, plug-in connection, black, 3-132-565

Order No.: 59P0592
EAN: 4099891584177
MPN:
3-132-565
EF11-ABTWK200C0-000-331-009
Series: EF11
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
23.562 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
23.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
23.562 €

IEC Appliance Inlet C20, 3-132-565, SCHURTER

Features

  • Protection class I
  • Circuit breaker type TA45
  • Quick connect terminals 6.3 x 0.8 mm

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Connection plug-in connection
Version panel plug
Design straight
Swich colour white
Colour black
IEC designation C20
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available Yes
Number of poles switch 2 pole
Pin number 1 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 59P2480

Manufacturer SKU:

 0859.0109

 

Available: 121 pcs. Leadtime: 20 Weeks **
3.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9389 €
10 pcs.
3.4748 €
100 pcs.
3.0583 €
250 pcs.
2.9155 €
1000 pcs.
2.7370 €
Variations
Swich colour
Type of locking
Pin number
Assembly
Design
Version
Rated current IEC
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Connection
Colour
IEC designation
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Swich colour
Type of locking
Pin number
Assembly
Design
Version
Rated current IEC
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Connection
Colour
IEC designation