215297-6 | AMP

Socket header, 6 pole, pitch 2.54 mm, straight, green, 215297-6

Order No.: 59F5634
EAN: 4099891006310
MPN:
215297-6
0-0215297-6
Series: AMPMODU
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 1,382 pcs.
Leadtime: 4 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Straight socket headers, series HV 100, type TE Connectivity/AMP ..-0215.

With 2.54 mm grid. Single-row or dual-row contact arrangement. With initial point of contact and closed base. Stackable without grid loss. Cranked solder ends for fastening in the PCB perforation; Housing: polyester GV, green, self-extinguishing to UL 94 V-0. Contact material: CuSn. Contact finish: gold-plated on nickel primer, 2.5 µ tin in the solder area.

Single-row, type ..-0215.

Technical attributes (type, number of poles, overall height (H)): 0-0215297-6, 6-pole, H 7.0 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts unequipped
Colour green
Contact type socket
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 6 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Socket header, 5 pole, pitch 2.54 mm, straight, green, 215297-5
Order No.:
 59F5631
Manufacturer:
 AMP
Manufacturer SKU:
 215297-5
Available: 618 pcs. Leadtime: 6 Weeks **
Total Price: 0.87 € *
1 pcs.
0.8687 €
25 pcs.
0.7497 €
100 pcs.
0.6902 €
250 pcs.
0.6545 €
5 pole
gold-plated
socket header
2.54 mm
Yes
1
250 V
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 2 pole, pitch 2.54 mm, straight, green, 215297-2
Order No.:
 59F5627
Manufacturer:
 AMP
Manufacturer SKU:
 215297-2
Available: 1,802 pcs. Leadtime: 1 Week **
Total Price: 0.75 € *
1 pcs.
0.7497 €
100 pcs.
0.6664 €
300 pcs.
0.5950 €
2 pole
gold-plated
socket header
2.54 mm
Yes
1
250 V
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 15 pole, pitch 2.54 mm, straight, green, 1-215297-5
Order No.:
 59F5645
Manufacturer:
 AMP
Manufacturer SKU:
 1-215297-5
Available: 69 pcs. Leadtime: 2 Weeks ** Next delivery: 20 pcs. on 2024-05-24
Total Price: 6.44 € *
1 pcs.
6.4379 €
10 pcs.
5.7834 €
50 pcs.
5.0932 €
100 pcs.
4.3435 €
15 pole
gold-plated
socket header
2.54 mm
Yes
1
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 25 pole, pitch 2.54 mm, straight, green, 2-215297-5
Order No.:
 59F5325
Manufacturer:
 AMP
Manufacturer SKU:
 2-215297-5
Available: 97 pcs. Leadtime: 25 Weeks **
Total Price: 2.96 € *
1 pcs.
2.9631 €
10 pcs.
2.6061 €
100 pcs.
2.2967 €
250 pcs.
2.2134 €
25 pole
gold-plated
socket header
2.54 mm
Yes
1
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 7 pole, pitch 2.54 mm, straight, green, 215297-7
Order No.:
 59F5635
Manufacturer:
 AMP
Manufacturer SKU:
 215297-7
Available: 479 pcs. Leadtime: 25 Weeks **
Total Price: 11.78 € *
10 pcs.
1.1781 €
50 pcs.
1.0353 €
250 pcs.
0.9044 €
7 pole
gold-plated
socket header
2.54 mm
Yes
1
250 V
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 20 pole, pitch 2.54 mm, straight, green, 2-215297-0
Order No.:
 59F5618
Manufacturer:
 AMP
Manufacturer SKU:
 2-215297-0
Available: 278 pcs. Leadtime: 3 Weeks **
Total Price: 3.32 € *
1 pcs.
3.3201 €
10 pcs.
2.9750 €
50 pcs.
2.6894 €
100 pcs.
2.4276 €
20 pole
gold-plated
socket header
2.54 mm
Yes
1
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 10 pole, pitch 2.54 mm, straight, green, 1-215297-0
Order No.:
 59F5641
Manufacturer:
 AMP
Manufacturer SKU:
 1-215297-0
Available: 6,349 pcs. Leadtime: 25 Weeks **
Total Price: 1.83 € *
1 pcs.
1.8326 €
100 pcs.
1.6541 €
360 pcs.
1.4875 €
10 pole
gold-plated
socket header
2.54 mm
Yes
1
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 8 pole, pitch 2.54 mm, straight, green, 215297-8
Order No.:
 59F5637
Manufacturer:
 AMP
Manufacturer SKU:
 215297-8
Available: 1,084 pcs. Leadtime: 4 Weeks **
Total Price: 1.70 € *
1 pcs.
1.7017 €
25 pcs.
1.4399 €
100 pcs.
1.3447 €
8 pole
gold-plated
socket header
2.54 mm
Yes
1
250 V
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 3 pole, pitch 2.54 mm, straight, green, 215297-3
Order No.:
 59F5628
Manufacturer:
 AMP
Manufacturer SKU:
 215297-3
Available: 671 pcs. Leadtime: 25 Weeks **
Total Price: 0.57 € *
1 pcs.
0.5712 €
100 pcs.
0.5355 €
400 pcs.
0.4879 €
3 pole
gold-plated
socket header
2.54 mm
Yes
1
250 V
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 17 pole, pitch 2.54 mm, straight, green, 1-215297-7
Order No.:
 59F5323
Manufacturer:
 AMP
Manufacturer SKU:
 1-215297-7
Available: 0 pcs. Available in 5 Days: 1,694 pcs. Leadtime: 1 Week **
Total Price: 1.30 € *
80 pcs.
1.2971 €
360 pcs.
1.2376 €
17 pole
gold-plated
socket header
2.54 mm
Yes
1
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 16 pole, pitch 2.54 mm, straight, green, 1-215297-6
Order No.:
 59F5646
Manufacturer:
 AMP
Manufacturer SKU:
 1-215297-6
Available: 386 pcs. Leadtime: 4 Weeks **
Total Price: 1.73 € *
1 pcs.
1.7255 €
10 pcs.
1.5113 €
16 pole
gold-plated
socket header
2.54 mm
Yes
1
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 6 pole, pitch 2.54 mm, straight, green, 215297-6
Order No.:
 59F5634
Manufacturer:
 AMP
Manufacturer SKU:
 215297-6
Available: 1,382 pcs. Leadtime: 4 Weeks **
Total Price: 1.61 € *
1 pcs.
1.6065 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2138 €
6 pole
gold-plated
socket header
2.54 mm
Yes
1
250 V
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 12 pole, pitch 2.54 mm, straight, green, 1-215297-2
Order No.:
 59F5642
Manufacturer:
 AMP
Manufacturer SKU:
 1-215297-2
Available: 196 pcs. Leadtime: 10 Weeks **
Total Price: 2.32 € *
1 pcs.
2.3205 €
25 pcs.
1.9754 €
100 pcs.
1.8326 €
250 pcs.
1.7136 €
1000 pcs.
1.5708 €
12 pole
gold-plated
socket header
2.54 mm
Yes
1
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 9 pole, pitch 2.54 mm, straight, green, 215297-9
Order No.:
 59F5639
Manufacturer:
 AMP
Manufacturer SKU:
 215297-9
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 1.20 € *
1680 pcs.
1.2019 €
9 pole
gold-plated
socket header
2.54 mm
Yes
1
250 V
straight
socket
unequipped
PCB connection
green
3 A
Socket header, 4 pole, pitch 2.54 mm, straight, green, 215297-4
Order No.:
 59F5629
Manufacturer:
 AMP
Manufacturer SKU:
 215297-4
Available: 0 pcs. Leadtime: 16 Weeks ** Next delivery: 368 pcs. on 2024-08-07
Total Price: 1.02 € *
1 pcs.
1.0234 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
1000 pcs.
0.7259 €
4 pole
gold-plated
socket header
2.54 mm
Yes
1
250 V
straight
socket
unequipped
PCB connection
green
3 A