280591 | AMP

Socket header, 4 pole, pitch 3.96 mm, straight, green, 280591

Order No.: 59F451
EAN: 4099891006150
MPN:
280591
0-0280591-0
Series: AMPMODU
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 205 pcs.
Leadtime: 4 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
100 pcs.
0.4879 €
250 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers, without contacts, type Modu I.

With 3.96 mm grid. For pin headers Modu I. With green polycarbonate housing, self-extinguishing to UL 94 V-0. Please order the corresponding snap-in crimp sockets separately.

Type: 0 - 0280591

Number of poles: 4 - pole

Technical specifications
Connection crimp connection
Number of rows 1
Version socket header
Additional parts unequipped
Colour green
Contact type socket
Orientation straight
Pin number 4 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Orientation
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Orientation
Socket header, 4 pole, pitch 3.96 mm, straight, green, 280591
Order No.:
 59F451
Manufacturer:
 AMP
Manufacturer SKU:
 280591
Available: 205 pcs. Leadtime: 4 Weeks **
Total Price: 0.54 € *
1 pcs.
0.5355 €
100 pcs.
0.4879 €
250 pcs.
0.4403 €
4 pole
socket
unequipped
socket header
3.96 mm
Yes
crimp connection
green
1
straight
Socket header, 8 pole, pitch 3.96 mm, straight, green, 280593
Order No.:
 59F453
Manufacturer:
 AMP
Manufacturer SKU:
 280593
Available: 4,864 pcs. Leadtime: 4 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.2737 €
250 pcs.
0.2499 €
8 pole
socket
unequipped
socket header
3.96 mm
Yes
crimp connection
green
1
straight
Socket header, 6 pole, pitch 3.96 mm, straight, green, 280592
Order No.:
 59F452
Manufacturer:
 AMP
Manufacturer SKU:
 280592
Available: 44 pcs. Leadtime: 4 Weeks ** Next delivery: 200 pcs. on 2024-08-02
Total Price: 0.64 € *
1 pcs.
0.6426 €
100 pcs.
0.5831 €
400 pcs.
0.5236 €
6 pole
socket
unequipped
socket header
3.96 mm
Yes
crimp connection
green
1
straight
Socket header, 2 pole, pitch 3.96 mm, straight, green, 280590
Order No.:
 59F450
Manufacturer:
 AMP
Manufacturer SKU:
 280590
Available: 16,414 pcs. Leadtime: 37 Weeks **
Total Price: 6.90 € *
50 pcs.
0.1380 €
100 pcs.
0.1249 €
500 pcs.
0.1142 €
2 pole
socket
unequipped
socket header
3.96 mm
Yes
crimp connection
green
1
straight