280615-1 | AMP

Pin header, 12 pole, pitch 3.96 mm, angled, green, 280615-1

Order No.: 59F420
EAN: 4099891006105
MPN:
280615-1
0-0280615-1
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 500 pcs.
Leadtime: 4 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
100 pcs.
0.3927 €
250 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, 2 to 12 poles, type TE Connectivity/AMP Modu I.

With 3.96 mm grid. For 1.6 mm PCB thickness, green polycarbonate housing, self-extinguishing to UL 94 V-0 and tinned or gold-plated brass contacts; Dimensions: 2-pole: B 4.0, C 6.2 mm. 4 poles: B 11.9, C 14.2 mm. 6 poles: B 19.8, C 22.1 mm. 8 poles: B 27.7, C 30 mm. 10 poles: B 35.7, C 37.9 mm. 12 poles: B 43.6, C 45.9 mm.

With solder pins, angled by 90°, tinned contacts, type 0-0280.

Type: 0-0280615, 2-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour green
Contact type pin
contact surface tin-plated
Rated current 3 A
Orientation angled
Pin number 12 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
Variations
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Pin number
Connection
Colour
Number of rows
Orientation
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Pin number
Connection
Colour
Number of rows
Orientation
Rated current
Pin header, 12 pole, pitch 3.96 mm, angled, green, 280615-1
Order No.:
 59F420
Manufacturer:
 AMP
Manufacturer SKU:
 280615-1
Available: 500 pcs. Leadtime: 4 Weeks **
Total Price: 0.43 € *
1 pcs.
0.4284 €
100 pcs.
0.3927 €
250 pcs.
0.3451 €
pin
unequipped
tin-plated
pin header
3.96 mm
Yes
12 pole
PCB connection
green
1
angled
3 A
Pin header, 12 pole, pitch 3.96 mm, angled, green, 280616-1
Order No.:
 59F421
Manufacturer:
 AMP
Manufacturer SKU:
 280616-1
Available: 0 pcs. Available in 5 Days: 1,356 pcs. Leadtime: 1 Week **
Total Price: 0.54 € *
200 pcs.
0.5355 €
800 pcs.
0.4998 €
pin
unequipped
tin-plated
pin header
3.96 mm
Yes
12 pole
PCB connection
green
1
angled
3 A