825433-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, green, 825433-2

Order No.: 59F236
EAN: 4099891005412
MPN:
825433-2
0-0825433-2
Series: AMPMODU
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 855 pcs.
Leadtime: 4 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
100 pcs.
0.4522 €
300 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB mounting, single-row, TE Connectivity AMP Modu II, type ..-0825../..-0828.

With 2.54 mm grid. Suitable for parallel stacking. With 0.63 x 0.63 mm solder pins and latching notches. Match Modu IV socket headers with interlock; Insulating body: polyester GV, green, inflammability to UL 94 V-0. Insertion zone 0.8 µm gold-plated or 2.5 µm tinned on nickel primer. Tinned solder pins. Dimensions: A 12.4 mm, B 6.7 mm, C 2.9 mm.

Straight single-row, type ..-0825../..-0828.

Technical attributes (type, number of poles, contact finish): 0-0825433-2, 2-pole, gold-plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Breakable Yes
Colour green
Contact type pin
contact surface gold-plated
Rated current 5 A
Orientation straight
Pin number 2 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Pin number
Rated current
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Rated current
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Pin header, 7 pole, pitch 2.54 mm, straight, green, 825433-7
Order No.:
 59F254
Manufacturer:
 AMP
Manufacturer SKU:
 825433-7
Available: 298 pcs. Leadtime: 17 Weeks **
Total Price: 9.76 € *
10 pcs.
0.9758 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
gold-plated
7 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 3 pole, pitch 2.54 mm, straight, green, 828214-3
Order No.:
 59F242
Manufacturer:
 AMP
Manufacturer SKU:
 828214-3
Available: 249 pcs. Leadtime: 8 Weeks **
Total Price: 1.61 € *
1 pcs.
1.6065 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2019 €
1000 pcs.
1.0948 €
tin-plated
3 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 8 pole, pitch 2.54 mm, straight, green, 828214-8
Order No.:
 59F260
Manufacturer:
 AMP
Manufacturer SKU:
 828214-8
Available: 0 pcs. Available in 5 Days: 1,143 pcs. Leadtime: 1 Week **
Total Price: 3.70 € *
25 pcs.
3.7009 €
150 pcs.
3.4986 €
tin-plated
8 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 2 pole, pitch 2.54 mm, straight, green, 828214-2
Order No.:
 59F238
Manufacturer:
 AMP
Manufacturer SKU:
 828214-2
Available: 2,829 pcs. Leadtime: 5 Weeks **
Total Price: 1.27 € *
1 pcs.
1.2733 €
25 pcs.
1.0948 €
tin-plated
2 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 6 pole, pitch 2.54 mm, straight, green, 825433-6
Order No.:
 59F2522
Manufacturer:
 AMP
Manufacturer SKU:
 825433-6
Available: 848 pcs. Leadtime: 17 Weeks **
Total Price: 1.57 € *
1 pcs.
1.5708 €
gold-plated
6 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 5 pole, pitch 2.54 mm, straight, green, 825433-5
Order No.:
 59F250
Manufacturer:
 AMP
Manufacturer SKU:
 825433-5
Available: 1,407 pcs. Leadtime: 2 Weeks **
Total Price: 0.62 € *
1 pcs.
0.6188 €
100 pcs.
0.5593 €
250 pcs.
0.4998 €
gold-plated
5 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 10 pole, pitch 2.54 mm, straight, green, 1-825433-0
Order No.:
 59F262
Manufacturer:
 AMP
Manufacturer SKU:
 1-825433-0
Available: 1,001 pcs. Leadtime: 9 Weeks **
Total Price: 1.13 € *
1 pcs.
1.1305 €
100 pcs.
1.0353 €
300 pcs.
0.9401 €
gold-plated
10 pole
5 A
pin header
2.54 mm
Yes
1
150 V
straight
pin
unequipped
PCB connection
green
Pin header, 4 pole, pitch 2.54 mm, straight, green, 825433-4
Order No.:
 59F244
Manufacturer:
 AMP
Manufacturer SKU:
 825433-4
Available: 4,305 pcs. Leadtime: 4 Weeks **
Total Price: 0.58 € *
1 pcs.
0.5831 €
100 pcs.
0.5236 €
300 pcs.
0.4641 €
gold-plated
4 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 50 pole, pitch 2.54 mm, straight, green, 5-825433-0
Order No.:
 59F300
Manufacturer:
 AMP
Manufacturer SKU:
 5-825433-0
Available: 115 pcs. Leadtime: 3 Weeks **
Total Price: 4.56 € *
1 pcs.
4.5577 €
10 pcs.
4.1412 €
50 pcs.
3.7842 €
gold-plated
50 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 6 pole, pitch 2.54 mm, straight, green, 828214-6
Order No.:
 59F2524
Manufacturer:
 AMP
Manufacturer SKU:
 828214-6
Available: 4,321 pcs. Leadtime: 8 Weeks **
Total Price: 2.01 € *
1 pcs.
2.0111 €
25 pcs.
1.6779 €
100 pcs.
1.5708 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
tin-plated
6 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 8 pole, pitch 2.54 mm, straight, green, 825433-8
Order No.:
 59F258
Manufacturer:
 AMP
Manufacturer SKU:
 825433-8
Available: 419 pcs. Leadtime: 4 Weeks **
Total Price: 2.09 € *
1 pcs.
2.0944 €
25 pcs.
1.7612 €
100 pcs.
1.6303 €
250 pcs.
1.5470 €
gold-plated
8 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 2 pole, pitch 2.54 mm, straight, green, 825433-2
Order No.:
 59F236
Manufacturer:
 AMP
Manufacturer SKU:
 825433-2
Available: 855 pcs. Leadtime: 4 Weeks **
Total Price: 0.50 € *
1 pcs.
0.4998 €
100 pcs.
0.4522 €
300 pcs.
0.4046 €
gold-plated
2 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 3 pole, pitch 2.54 mm, straight, green, 825433-3
Order No.:
 37P8268
Manufacturer:
 AMP
Manufacturer SKU:
 825433-3
Available: 342 pcs. Leadtime: 17 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3094 €
350 pcs.
0.2892 €
gold-plated
3 pole
5 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
Pin header, 20 pole, pitch 2.54 mm, straight, green, 2-825433-0
Order No.:
 59F282
Manufacturer:
 AMP
Manufacturer SKU:
 2-825433-0
Available: 491 pcs. Leadtime: 17 Weeks **
Total Price: 2.03 € *
1 pcs.
2.0349 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.5113 €
1000 pcs.
1.3804 €
gold-plated
20 pole
3 A
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green