5-826631-0 | AMP

Pin header, 50 pole, pitch 2.54 mm, straight, green, 5-826631-0

Order No.: 59F226
EAN: 4099891005290
MPN:
5-826631-0
5-0826631-0
Series: AMPMODU
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.7953 € *
Available: 60 pcs.
Leadtime: 11 Weeks **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.0813 €
100 pcs.
4.4863 €
250 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row pin headers for PCB mounting, type TE Connectivity/AMP Modu II ..-0826.

With 2.54 mm grid. For Modu IV socket headers without interlock. Insulated housing made of thermoplastic polyester, green, compliant with UL 94 V-0; Contact types: tin bronze contacts, 0.8 µ selective gold-plated on nickel primer (dimension F) and tinned soldering side or brass contacts with tinned contact and solder area. The number of contacts can be reduced as required by breaking them off.

Gold-plated, pin length B 6.7 mm, type ..-0826.

Angled pins, gold-plated in the contact area (0.8 µm Au over 1.3 µm Ni), tinned in the solder area (2.5 µm Sn over 1.3 µm Ni); Dimension A: 2.9 mm. Dimension C: 1.3 mm. Dimension F: 5.5 mm.

Type: 5-0826631-0, 50-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Breakable Yes
Colour green
Contact type pin
contact surface gold-plated
Rated current 5 A
Orientation straight
Pin number 50 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Orientation
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated current
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Orientation
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated current
Pin header, 3 pole, pitch 2.54 mm, angled, green, 826631-3
Order No.:
 59F2268
Manufacturer:
 AMP
Manufacturer SKU:
 826631-3
Available: 2,275 pcs. Leadtime: 17 Weeks **
Total Price: 0.54 € *
1 pcs.
0.5355 €
100 pcs.
0.4879 €
400 pcs.
0.4522 €
3 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
1
5 A
Pin header, 5 pole, pitch 2.54 mm, angled, green, 826631-5
Order No.:
 59F2272
Manufacturer:
 AMP
Manufacturer SKU:
 826631-5
Available: 2,050 pcs. Leadtime: 17 Weeks **
Total Price: 0.62 € *
1 pcs.
0.6188 €
100 pcs.
0.5474 €
400 pcs.
0.4998 €
5 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
1
5 A
Pin header, 36 pole, pitch 2.54 mm, angled, green, 3-826631-6
Order No.:
 59F2286
Manufacturer:
 AMP
Manufacturer SKU:
 3-826631-6
Available: 8 pcs. Leadtime: 16 Weeks **
Total Price: 2.36 € *
1 pcs.
2.3562 €
10 pcs.
2.1896 €
36 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
1
5 A
Pin header, 12 pole, pitch 2.54 mm, angled, green, 1-826631-2
Order No.:
 59F2280
Manufacturer:
 AMP
Manufacturer SKU:
 1-826631-2
Available: 32 pcs. Leadtime: 3 Weeks **
Total Price: 1.96 € *
1 pcs.
1.9635 €
25 pcs.
1.6541 €
100 pcs.
1.5351 €
12 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
1
5 A
Pin header, 8 pole, pitch 2.54 mm, angled, green, 826631-8
Order No.:
 59F2276
Manufacturer:
 AMP
Manufacturer SKU:
 826631-8
Available: 706 pcs. Leadtime: 17 Weeks **
Total Price: 3.33 € *
5 pcs.
0.6664 €
8 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
1
5 A
Pin header, 16 pole, pitch 2.54 mm, angled, green, 1-826631-6
Order No.:
 59F2282
Manufacturer:
 AMP
Manufacturer SKU:
 1-826631-6
Available: 158 pcs. Leadtime: 17 Weeks **
Total Price: 1.64 € *
1 pcs.
1.6422 €
25 pcs.
1.3923 €
100 pcs.
1.2971 €
250 pcs.
1.2376 €
1000 pcs.
1.1186 €
16 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
1
5 A
Pin header, 10 pole, pitch 2.54 mm, angled, green, 1-826631-0
Order No.:
 59F2278
Manufacturer:
 AMP
Manufacturer SKU:
 1-826631-0
Available: 100 pcs. Leadtime: 14 Weeks **
Total Price: 1.62 € *
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2852 €
250 pcs.
1.2138 €
1000 pcs.
1.1186 €
10 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
1
5 A
Pin header, 4 pole, pitch 2.54 mm, angled, green, 826631-4
Order No.:
 59F2270
Manufacturer:
 AMP
Manufacturer SKU:
 826631-4
Available: 4,165 pcs. Leadtime: 17 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.4165 €
300 pcs.
0.3689 €
4 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
1
5 A
Pin header, 2 pole, pitch 2.54 mm, angled, green, 826631-2
Order No.:
 59F2266
Manufacturer:
 AMP
Manufacturer SKU:
 826631-2
Available: 421 pcs. Leadtime: 17 Weeks **
Total Price: 0.56 € *
1 pcs.
0.5593 €
100 pcs.
0.5117 €
250 pcs.
0.4641 €
2 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
1
5 A
Pin header, 50 pole, pitch 2.54 mm, straight, green, 5-826631-0
Order No.:
 59F226
Manufacturer:
 AMP
Manufacturer SKU:
 5-826631-0
Available: 60 pcs. Leadtime: 11 Weeks **
Total Price: 5.80 € *
1 pcs.
5.7953 €
10 pcs.
5.0813 €
100 pcs.
4.4863 €
250 pcs.
4.3078 €
50 pole
straight
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
1
5 A