826629-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, green, 826629-2

Order No.: 59F2124
EAN: 4099891004965
MPN:
826629-2
0-0826629-2
Series: AMPMODU
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 839 pcs.
Leadtime: 4 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
100 pcs.
0.3213 €
200 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row pin headers for PCB mounting, type TE Connectivity/AMP Modu II ..-0826.

With 2.54 mm grid. For Modu IV socket headers without interlock. Insulated housing made of thermoplastic polyester, green, compliant with UL 94 V-0; Contact types: tin bronze contacts, 0.8 µ selective gold-plated on nickel primer (dimension F) and tinned soldering side or brass contacts with tinned contact and solder area. The number of contacts can be reduced as required by breaking them off.

Gold-plated, pin length B 6.7 mm, type ..-0826.

Straight pins, gold-plated in the contact area (0.8 µm Au over 1.3 µm Ni), tinned in the solder area (2.5 µm Sn over 1.3 µm Ni); Dimension A: 12.4 mm. Dimension C: 2.9 mm. Dimension F: 5.5 mm.

Type: 0-0826629-2, 2-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Breakable Yes
Colour green
Contact type pin
contact surface gold-plated
Rated current 5 A
Orientation straight
Pin number 2 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Pin header, 10 pole, pitch 2.54 mm, straight, green, 1-826629-0
Order No.:
 59F2136
Manufacturer:
 AMP
Manufacturer SKU:
 1-826629-0
Available: 200 pcs. Leadtime: 10 Weeks **
Total Price: 1.26 € *
1 pcs.
1.2614 €
100 pcs.
1.1305 €
475 pcs.
0.9877 €
10 pole
gold-plated
pin header
2.54 mm
Yes
1
150 V
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 50 pole, pitch 2.54 mm, straight, green, 5-826629-0
Order No.:
 59F220
Manufacturer:
 AMP
Manufacturer SKU:
 5-826629-0
Available: 244 pcs. Leadtime: 4 Weeks **
Total Price: 5.16 € *
1 pcs.
5.1646 €
10 pcs.
4.5577 €
100 pcs.
3.9865 €
250 pcs.
3.8318 €
50 pole
gold-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 3 pole, pitch 2.54 mm, straight, green, 826629-3
Order No.:
 59F2126
Manufacturer:
 AMP
Manufacturer SKU:
 826629-3
Available: 26 pcs. Leadtime: 4 Weeks ** Next delivery: 300 pcs. on 2024-05-22
Total Price: 0.49 € *
1 pcs.
0.4879 €
100 pcs.
0.4403 €
300 pcs.
0.4046 €
3 pole
gold-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 36 pole, pitch 2.54 mm, straight, green, 3-826629-6
Order No.:
 59F2144
Manufacturer:
 AMP
Manufacturer SKU:
 3-826629-6
Available: 45 pcs. Leadtime: 9 Weeks **
Total Price: 4.91 € *
1 pcs.
4.9147 €
10 pcs.
4.3197 €
100 pcs.
3.7842 €
250 pcs.
3.6533 €
1000 pcs.
3.4034 €
36 pole
gold-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 16 pole, pitch 2.54 mm, straight, green, 1-826629-6
Order No.:
 59F2140
Manufacturer:
 AMP
Manufacturer SKU:
 1-826629-6
Available: 71 pcs. Leadtime: 17 Weeks **
Total Price: 1.62 € *
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2019 €
16 pole
gold-plated
pin header
2.54 mm
Yes
1
150 V
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 5 pole, pitch 2.54 mm, straight, green, 826629-5
Order No.:
 59F2130
Manufacturer:
 AMP
Manufacturer SKU:
 826629-5
Available: 55 pcs. Leadtime: 17 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
100 pcs.
0.4046 €
400 pcs.
0.3808 €
5 pole
gold-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 8 pole, pitch 2.54 mm, straight, green, 826629-8
Order No.:
 59F2134
Manufacturer:
 AMP
Manufacturer SKU:
 826629-8
Available: 1,139 pcs. Leadtime: 11 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
25 pcs.
1.8088 €
100 pcs.
1.6422 €
250 pcs.
1.5708 €
1000 pcs.
1.4280 €
8 pole
gold-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 4 pole, pitch 2.54 mm, straight, green, 826629-4
Order No.:
 59F2128
Manufacturer:
 AMP
Manufacturer SKU:
 826629-4
Available: 1,578 pcs. Leadtime: 3 Weeks **
Total Price: 0.54 € *
1 pcs.
0.5355 €
100 pcs.
0.4879 €
300 pcs.
0.4403 €
4 pole
gold-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 2 pole, pitch 2.54 mm, straight, green, 826629-2
Order No.:
 59F2124
Manufacturer:
 AMP
Manufacturer SKU:
 826629-2
Available: 839 pcs. Leadtime: 4 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3213 €
200 pcs.
0.2856 €
2 pole
gold-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 6 pole, pitch 2.54 mm, straight, green, 826629-6
Order No.:
 37P8194
Manufacturer:
 AMP
Manufacturer SKU:
 826629-6
Available: 247 pcs. Leadtime: 4 Weeks **
Total Price: 0.58 € *
1 pcs.
0.5831 €
100 pcs.
0.5236 €
250 pcs.
0.4522 €
6 pole
gold-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 20 pole, pitch 2.54 mm, straight, green, 2-826629-0
Order No.:
 59F2142
Manufacturer:
 AMP
Manufacturer SKU:
 2-826629-0
Available: 136 pcs. Leadtime: 17 Weeks **
Total Price: 1.50 € *
1 pcs.
1.4994 €
10 pcs.
1.3328 €
100 pcs.
1.1543 €
250 pcs.
1.1186 €
20 pole
gold-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 12 pole, pitch 2.54 mm, straight, green, 1-826629-2
Order No.:
 59F2138
Manufacturer:
 AMP
Manufacturer SKU:
 1-826629-2
Available: 397 pcs. Leadtime: 17 Weeks **
Total Price: 1.38 € *
1 pcs.
1.3804 €
25 pcs.
1.1662 €
100 pcs.
1.0948 €
250 pcs.
1.0353 €
1000 pcs.
0.9520 €
12 pole
gold-plated
pin header
2.54 mm
Yes
1
150 V
straight
pin
unequipped
PCB connection
green
5 A