CC0402KRX7R9BB102 | Yageo
Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 0402, X7R, CC0402KRX7R9BB102
Unit Price (€ / pc.)
0.0178 € *
Available: 0 pcs.
Available in 4 Days: 10,000 pcs.
Leadtime: 1 Week **
Ceramic capacitor, CC0402KRX7R9BB102, Yageo
Surface-mount ceramic multilayer capacitor.
Features
- Nickel-barrier end termination
- Halogen free
Applications
- PCs, hard disk, game PCs
- DVDs, video cameras
- Mobile phones
- Data processing
Technical specifications
Design | SMD 0402 | |
Dielectric material | X7R | |
Capacity | 1 nF | |
Length | 1 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322400 |
Original Packaging | Reel with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |