6610.1254.03 | SCHURTER
Built-in appliance socket F, 3 pole, snap-in, plug-in connector 6.3 x 0.8, 2.5 mm², black, 6610.1254.03
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
IEC Appliance outlet F, 6610.1254.03, SCHURTER
The 6610.1254.03 is a IEC Appliance Outlet F with front side snap-in mounting and plug-in connector.
Features
- Significant reduces labor costs
- Cross and along orientation
- Ideal for PDU applications
- Protection cover can be used as wire press
Technical specifications
Connection | plug-in connector 6.3 x 0.8 | |
Version | socket | |
Design | straight | |
Colour | black | |
IEC designation | F | |
Cable cross-section | 2.5 mm² | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |