7-215570-6 | AMP

Pin header, 6 pole, pitch 1.27 mm, straight, red, 7-215570-6

Order No.: 58F482
EAN: 4099891003111
MPN:
7-215570-6
7-0215570-6
Series: Micro-MaTch
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 204 pcs.
Next delivery: 250 pcs. on 2024-05-03
Leadtime: 12 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2019 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB connectors with cage clamp terminals

For PCB mounting.

Technical attributes (type, number of poles, dimension A): 7-0215570-6, 6-pole, A 11.1 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation straight
Pin number 6 pole
Grid 1.27 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Connection
Colour
Rated current
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Connection
Colour
Rated current
Pin header, 10 pole, pitch 1.27 mm, straight, red, 8-215570-0
Order No.:
 58F486
Manufacturer:
 AMP
Manufacturer SKU:
 8-215570-0
Available: 247 pcs. Leadtime: 4 Weeks **
Total Price: 1.39 € *
1 pcs.
1.3923 €
25 pcs.
1.1781 €
10 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 12 pole, pitch 1.27 mm, straight, red, 1-215570-2
Order No.:
 58F4268
Manufacturer:
 AMP
Manufacturer SKU:
 1-215570-2
Available: 0 pcs. Available in 5 Days: 45,000 pcs. Leadtime: 1 Week **
Total Price: 0.68 € *
2500 pcs.
0.6783 €
12 pole
unequipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 14 pole, pitch 1.27 mm, straight, red, 8-215570-4
Order No.:
 58F490
Manufacturer:
 AMP
Manufacturer SKU:
 8-215570-4
Available: 251 pcs. Leadtime: 20 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1420 €
250 pcs.
2.0587 €
1000 pcs.
1.8921 €
14 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 16 pole, pitch 1.27 mm, straight, red, 1-215570-6
Order No.:
 58F4272
Manufacturer:
 AMP
Manufacturer SKU:
 1-215570-6
Available: 0 pcs. Available in 5 Days: 55,000 pcs. Leadtime: 1 Week **
Total Price: 0.99 € *
2500 pcs.
0.9877 €
16 pole
unequipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 4 pole, pitch 1.27 mm, straight, red, 7-215570-4
Order No.:
 58F480
Manufacturer:
 AMP
Manufacturer SKU:
 7-215570-4
Available: 187 pcs. Leadtime: 24 Weeks **
Total Price: 0.95 € *
1 pcs.
0.9520 €
25 pcs.
0.8092 €
100 pcs.
0.7497 €
250 pcs.
0.7140 €
4 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 4 pole, pitch 1.27 mm, straight, red, 215570-4
Order No.:
 58F4260
Manufacturer:
 AMP
Manufacturer SKU:
 215570-4
Available: 0 pcs. Available in 5 Days: 12,500 pcs. Leadtime: 1 Week **
Total Price: 0.35 € *
2500 pcs.
0.3451 €
4 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 6 pole, pitch 1.27 mm, straight, red, 7-215570-6
Order No.:
 58F482
Manufacturer:
 AMP
Manufacturer SKU:
 7-215570-6
Available: 204 pcs. Leadtime: 12 Weeks ** Next delivery: 250 pcs. on 2024-05-03
Total Price: 1.62 € *
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2019 €
1000 pcs.
1.1067 €
6 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 18 pole, pitch 1.27 mm, straight, red, 8-215570-8
Order No.:
 58F494
Manufacturer:
 AMP
Manufacturer SKU:
 8-215570-8
Available: 0 pcs. Available in 5 Days: 4,750 pcs. Leadtime: 1 Week **
Total Price: 2.24 € *
250 pcs.
2.2372 €
500 pcs.
2.0468 €
18 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 6 pole, pitch 1.27 mm, straight, red, 215570-6
Order No.:
 58F4262
Manufacturer:
 AMP
Manufacturer SKU:
 215570-6
Available: 0 pcs. Available in 5 Days: 5,000 pcs. Leadtime: 1 Week **
Total Price: 0.43 € *
2500 pcs.
0.4284 €
5000 pcs.
0.3808 €
6 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 20 pole, pitch 1.27 mm, straight, red, 9-215570-0
Order No.:
 58F496
Manufacturer:
 AMP
Manufacturer SKU:
 9-215570-0
Available: 166 pcs. Leadtime: 8 Weeks **
Total Price: 2.46 € *
1 pcs.
2.4633 €
10 pcs.
2.1777 €
100 pcs.
1.9040 €
250 pcs.
1.8326 €
20 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 8 pole, pitch 1.27 mm, straight, red, 7-215570-8
Order No.:
 58F484
Manufacturer:
 AMP
Manufacturer SKU:
 7-215570-8
Available: 387 pcs. Leadtime: 8 Weeks **
Total Price: 1.11 € *
1 pcs.
1.1067 €
100 pcs.
0.9996 €
250 pcs.
0.9163 €
8 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 16 pole, pitch 1.27 mm, straight, red, 8-215570-6
Order No.:
 58F492
Manufacturer:
 AMP
Manufacturer SKU:
 8-215570-6
Available: 83 pcs. Leadtime: 24 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
10 pcs.
1.9873 €
100 pcs.
1.7255 €
250 pcs.
1.6541 €
16 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 10 pole, pitch 1.27 mm, straight, red, 1-215570-0
Order No.:
 58F4266
Manufacturer:
 AMP
Manufacturer SKU:
 1-215570-0
Available: 0 pcs. Leadtime: 23 Weeks **
Total Price: 0.69 € *
2500 pcs.
0.6902 €
10 pole
unequipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 12 pole, pitch 1.27 mm, straight, red, 8-215570-2
Order No.:
 58F488
Manufacturer:
 AMP
Manufacturer SKU:
 8-215570-2
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 1.46 € *
250 pcs.
1.4637 €
12 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 18 pole, pitch 1.27 mm, straight, red, 1-215570-8
Order No.:
 58F4274
Manufacturer:
 AMP
Manufacturer SKU:
 1-215570-8
Available: 0 pcs. Leadtime: 23 Weeks **
Total Price: 1.42 € *
5000 pcs.
1.4161 €
18 pole
unequipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 8 pole, pitch 1.27 mm, straight, red, 215570-8
Order No.:
 58F4264
Manufacturer:
 AMP
Manufacturer SKU:
 215570-8
Available: 0 pcs. Leadtime: 23 Weeks **
Total Price: 0.63 € *
5000 pcs.
0.6307 €
8 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 14 pole, pitch 1.27 mm, straight, red, 1-215570-4
Order No.:
 58F4270
Manufacturer:
 AMP
Manufacturer SKU:
 1-215570-4
Available: 0 pcs. Leadtime: 23 Weeks **
Total Price: 0.84 € *
2500 pcs.
0.8449 €
14 pole
unequipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A