9-215464-0 | AMP

Pin header, 20 pole, pitch 1.27 mm, straight, red, 9-215464-0

Order No.: 58F456
EAN: 4099891003005
MPN:
9-215464-0
9-0215464-0
Series: Micro-MaTch
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 1,069 pcs.
Leadtime: 39 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.8564 €
100 pcs.
1.5946 €
250 pcs.
1.5351 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Sub-D PCB male connectors, male, straight, type ..-0215464.

For PCB mounting.

Technical attributes (type, number of poles, dimension A): 9-0215464-0, 20-pole, A 28.6 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 1 A
Orientation straight
Pin number 20 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Rated voltage
Additional parts
Rated current
contact surface
Version
Grid
Type of locking
Number of rows
Orientation
Contact type
Connection
Colour
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Rated voltage
Additional parts
Rated current
contact surface
Version
Grid
Type of locking
Number of rows
Orientation
Contact type
Connection
Colour
Pin header, 14 pole, pitch 1.27 mm, straight, red, 8-215464-4
Order No.:
 58F449
Manufacturer:
 AMP
Manufacturer SKU:
 8-215464-4
Available: 0 pcs. Available in 5 Days: 4,250 pcs. Leadtime: 1 Week **
Total Price: 1.50 € *
250 pcs.
1.4994 €
500 pcs.
1.4161 €
14 pole
100 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 20 pole, pitch 1.27 mm, straight, red, 9-215464-0
Order No.:
 58F456
Manufacturer:
 AMP
Manufacturer SKU:
 9-215464-0
Available: 1,069 pcs. Leadtime: 39 Weeks **
Total Price: 2.09 € *
1 pcs.
2.0944 €
10 pcs.
1.8564 €
100 pcs.
1.5946 €
250 pcs.
1.5351 €
1000 pcs.
1.4399 €
20 pole
100 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 8 pole, pitch 1.27 mm, straight, red, 7-215464-8
Order No.:
 58F444
Manufacturer:
 AMP
Manufacturer SKU:
 7-215464-8
Available: 330 pcs. Leadtime: 39 Weeks **
Total Price: 0.92 € *
1 pcs.
0.9163 €
25 pcs.
0.7854 €
100 pcs.
0.7259 €
250 pcs.
0.6783 €
8 pole
100 V
unequipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 10 pole, pitch 1.27 mm, straight, red, 8-215464-0
Order No.:
 58F446
Manufacturer:
 AMP
Manufacturer SKU:
 8-215464-0
Available: 237 pcs. Leadtime: 6 Weeks **
Total Price: 1.70 € *
1 pcs.
1.7017 €
25 pcs.
1.4518 €
100 pcs.
1.3328 €
250 pcs.
1.2852 €
1000 pcs.
1.1543 €
10 pole
100 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 4 pole, pitch 1.27 mm, straight, red, 215464-4
Order No.:
 58F4220
Manufacturer:
 AMP
Manufacturer SKU:
 215464-4
Available: 0 pcs. Available in 5 Days: 6,000 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
1500 pcs.
0.2904 €
3000 pcs.
0.2737 €
4 pole
230 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 18 pole, pitch 1.27 mm, straight, red, 1-215464-8
Order No.:
 58F4234
Manufacturer:
 AMP
Manufacturer SKU:
 1-215464-8
Available: 0 pcs. Available in 5 Days: 7,500 pcs. Leadtime: 1 Week **
Total Price: 1.19 € *
2500 pcs.
1.19 €
18 pole
230 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 12 pole, pitch 1.27 mm, straight, red, 8-215464-2
Order No.:
 58F448
Manufacturer:
 AMP
Manufacturer SKU:
 8-215464-2
Available: 0 pcs. Available in 5 Days: 2,750 pcs. Leadtime: 1 Week **
Total Price: 1.36 € *
250 pcs.
1.3566 €
500 pcs.
1.2614 €
12 pole
100 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 18 pole, pitch 1.27 mm, straight, red, 8-215464-8
Order No.:
 58F453
Manufacturer:
 AMP
Manufacturer SKU:
 8-215464-8
Available: 0 pcs. Available in 5 Days: 7,394 pcs. Leadtime: 1 Week **
Total Price: 1.79 € *
250 pcs.
1.7850 €
500 pcs.
1.6898 €
18 pole
230 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 6 pole, pitch 1.27 mm, straight, red, 7-215464-6
Order No.:
 58F442
Manufacturer:
 AMP
Manufacturer SKU:
 7-215464-6
Available: 175 pcs. Leadtime: 16 Weeks **
Total Price: 0.87 € *
1 pcs.
0.8687 €
100 pcs.
0.7973 €
250 pcs.
0.7140 €
6 pole
100 V
unequipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 16 pole, pitch 1.27 mm, straight, red, 8-215464-6
Order No.:
 58F452
Manufacturer:
 AMP
Manufacturer SKU:
 8-215464-6
Available: 0 pcs. Leadtime: 39 Weeks ** Next delivery: 500 pcs. on 2024-08-09
Total Price: 2.01 € *
1 pcs.
2.0111 €
25 pcs.
1.6898 €
100 pcs.
1.5708 €
250 pcs.
1.4875 €
16 pole
100 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 6 pole, pitch 1.27 mm, straight, red, 215464-6
Order No.:
 58F4222
Manufacturer:
 AMP
Manufacturer SKU:
 215464-6
Available: 0 pcs. Leadtime: 38 Weeks **
Total Price: 0.31 € *
2500 pcs.
0.3094 €
6 pole
230 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 8 pole, pitch 1.27 mm, straight, red, 215464-8
Order No.:
 58F4224
Manufacturer:
 AMP
Manufacturer SKU:
 215464-8
Available: 0 pcs. Leadtime: 38 Weeks **
Total Price: 0.36 € *
2500 pcs.
0.357 €
8 pole
100 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 10 pole, pitch 1.27 mm, straight, red, 1-215464-0
Order No.:
 58F4226
Manufacturer:
 AMP
Manufacturer SKU:
 1-215464-0
Available: 0 pcs. Leadtime: 38 Weeks **
Total Price: 0.83 € *
2500 pcs.
0.833 €
10 pole
230 V
equipped
1.5 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 16 pole, pitch 1.27 mm, straight, red, 1-215464-6
Order No.:
 58F4232
Manufacturer:
 AMP
Manufacturer SKU:
 1-215464-6
Available: 0 pcs. Leadtime: 38 Weeks **
Total Price: 1.33 € *
2500 pcs.
1.3328 €
16 pole
230 V
equipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 12 pole, pitch 1.27 mm, straight, red, 1-215464-2
Order No.:
 58F4228
Manufacturer:
 AMP
Manufacturer SKU:
 1-215464-2
Available: 0 pcs. Leadtime: 38 Weeks **
Total Price: 0.68 € *
10000 pcs.
0.6783 €
12 pole
230 V
equipped
1.5 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 4 pole, pitch 1.27 mm, straight, red, 7-215464-4
Order No.:
 58F440
Manufacturer:
 AMP
Manufacturer SKU:
 7-215464-4
Available: 0 pcs. Leadtime: 39 Weeks **
Total Price: 1.48 € *
250 pcs.
1.4756 €
4 pole
100 V
unequipped
1 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red
Pin header, 14 pole, pitch 1.27 mm, straight, red, 1-215464-4
Order No.:
 58F4230
Manufacturer:
 AMP
Manufacturer SKU:
 1-215464-4
Available: 0 pcs. Leadtime: 38 Weeks **
Total Price: 1.02 € *
7500 pcs.
1.0234 €
14 pole
230 V
equipped
1.5 A
tin-plated
pin header
1.27 mm
Yes
2
straight
pin
PCB connection
red