8-215079-6 | AMP

Socket header, 16 pole, pitch 1.27 mm, straight, red, 8-215079-6

Order No.: 58F412
EAN: 4099891002466
MPN:
8-215079-6
8-0215079-6
Series: Micro-MaTch
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 134 pcs.
Leadtime: 17 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
25 pcs.
2.2015 €
100 pcs.
2.0349 €
250 pcs.
1.9397 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Female connectors, straight, type ..-0215079.

For PCB mounting.

Technical attributes (type, number of poles, dimension B): 8-0215079-6, 16-pole, B 22.4 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 1 A
Orientation straight
Pin number 16 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Connection
Colour
Rated current
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Connection
Colour
Rated current
Socket header, 16 pole, pitch 1.27 mm, straight, red, 8-215079-6
Order No.:
 58F412
Manufacturer:
 AMP
Manufacturer SKU:
 8-215079-6
Available: 134 pcs. Leadtime: 17 Weeks **
Total Price: 2.58 € *
1 pcs.
2.5823 €
25 pcs.
2.2015 €
100 pcs.
2.0349 €
250 pcs.
1.9397 €
1000 pcs.
1.7731 €
16 pole
socket
equipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 12 pole, pitch 1.27 mm, straight, red, 1-215079-2
Order No.:
 58F4008
Manufacturer:
 AMP
Manufacturer SKU:
 1-215079-2
Available: 30 pcs. Leadtime: 38 Weeks **
Total Price: 2.44 € *
5 pcs.
0.4879 €
20 pcs.
0.4522 €
100 pcs.
0.4165 €
200 pcs.
0.3808 €
12 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 4 pole, pitch 1.27 mm, straight, red, 215079-4
Order No.:
 58F4000
Manufacturer:
 AMP
Manufacturer SKU:
 215079-4
Available: 1,140 pcs. Leadtime: 14 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.2856 €
250 pcs.
0.2594 €
4 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 12 pole, pitch 1.27 mm, straight, red, 8-215079-2
Order No.:
 58F408
Manufacturer:
 AMP
Manufacturer SKU:
 8-215079-2
Available: 390 pcs. Leadtime: 18 Weeks **
Total Price: 1.59 € *
1 pcs.
1.5946 €
100 pcs.
1.4280 €
250 pcs.
1.2971 €
12 pole
socket
equipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 4 pole, pitch 1.27 mm, straight, red, 7-215079-4
Order No.:
 58F400
Manufacturer:
 AMP
Manufacturer SKU:
 7-215079-4
Available: 2,896 pcs. Leadtime: 39 Weeks **
Total Price: 0.71 € *
1 pcs.
0.7140 €
100 pcs.
0.6069 €
250 pcs.
0.5474 €
4 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 18 pole, pitch 1.27 mm, straight, red, 1-215079-8
Order No.:
 58F4014
Manufacturer:
 AMP
Manufacturer SKU:
 1-215079-8
Available: 0 pcs. Available in 5 Days: 59,975 pcs. Leadtime: 1 Week **
Total Price: 0.83 € *
2500 pcs.
0.833 €
18 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 18 pole, pitch 1.27 mm, straight, red, 8-215079-8
Order No.:
 58F414
Manufacturer:
 AMP
Manufacturer SKU:
 8-215079-8
Available: 187 pcs. Leadtime: 2 Weeks **
Total Price: 2.61 € *
1 pcs.
2.6061 €
10 pcs.
2.3800 €
50 pcs.
2.1420 €
100 pcs.
1.8921 €
18 pole
socket
equipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 20 pole, pitch 1.27 mm, straight, red, 9-215079-0
Order No.:
 58F416
Manufacturer:
 AMP
Manufacturer SKU:
 9-215079-0
Available: 16 pcs. Leadtime: 6 Weeks ** Next delivery: 250 pcs. on 2024-08-09
Total Price: 2.89 € *
1 pcs.
2.8917 €
10 pcs.
2.5585 €
100 pcs.
2.2491 €
250 pcs.
2.1658 €
1000 pcs.
2.0230 €
20 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 8 pole, pitch 1.27 mm, straight, red, 215079-8
Order No.:
 58F4004
Manufacturer:
 AMP
Manufacturer SKU:
 215079-8
Available: 259 pcs. Leadtime: 38 Weeks **
Total Price: 2.86 € *
5 pcs.
0.5712 €
50 pcs.
0.5117 €
200 pcs.
0.4641 €
8 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 6 pole, pitch 1.27 mm, straight, red, 215079-6
Order No.:
 58F4002
Manufacturer:
 AMP
Manufacturer SKU:
 215079-6
Available: 1,278 pcs. Leadtime: 38 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.2618 €
250 pcs.
0.2380 €
6 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 10 pole, pitch 1.27 mm, straight, red, 1-215079-0
Order No.:
 58F4006
Manufacturer:
 AMP
Manufacturer SKU:
 1-215079-0
Available: 4,310 pcs. Leadtime: 35 Weeks **
Total Price: 3.09 € *
5 pcs.
0.6188 €
50 pcs.
0.5593 €
200 pcs.
0.5117 €
10 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 10 pole, pitch 1.27 mm, straight, red, 8-215079-0
Order No.:
 58F406
Manufacturer:
 AMP
Manufacturer SKU:
 8-215079-0
Available: 2,691 pcs. Leadtime: 21 Weeks **
Total Price: 1.29 € *
1 pcs.
1.2852 €
25 pcs.
1.0948 €
100 pcs.
1.0115 €
250 pcs.
0.9639 €
1000 pcs.
0.8925 €
10 pole
socket
equipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 14 pole, pitch 1.27 mm, straight, red, 8-215079-4
Order No.:
 58F410
Manufacturer:
 AMP
Manufacturer SKU:
 8-215079-4
Available: 350 pcs. Leadtime: 20 Weeks ** Next delivery: 250 pcs. on 2024-05-17
Total Price: 2.06 € *
1 pcs.
2.0587 €
10 pcs.
1.8088 €
100 pcs.
1.5708 €
250 pcs.
1.5113 €
14 pole
socket
equipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 20 pole, pitch 1.27 mm, straight, red, 2-215079-0
Order No.:
 58F4016
Manufacturer:
 AMP
Manufacturer SKU:
 2-215079-0
Available: 5 pcs. Leadtime: 38 Weeks **
Total Price: 1.29 € *
1 pcs.
1.2852 €
25 pcs.
1.0948 €
100 pcs.
1.0115 €
250 pcs.
0.9639 €
20 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 8 pole, pitch 1.27 mm, straight, red, 7-215079-8
Order No.:
 58F404
Manufacturer:
 AMP
Manufacturer SKU:
 7-215079-8
Available: 2,713 pcs. Leadtime: 39 Weeks **
Total Price: 1.15 € *
1 pcs.
1.1543 €
25 pcs.
0.9758 €
100 pcs.
0.9163 €
8 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 14 pole, pitch 1.27 mm, straight, red, 1-215079-4
Order No.:
 58F4010
Manufacturer:
 AMP
Manufacturer SKU:
 1-215079-4
Available: 7 pcs. Leadtime: 6 Weeks **
Total Price: 2.56 € *
5 pcs.
0.5117 €
20 pcs.
0.4641 €
100 pcs.
0.4284 €
200 pcs.
0.3927 €
14 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 6 pole, pitch 1.27 mm, straight, red, 7-215079-6
Order No.:
 58F402
Manufacturer:
 AMP
Manufacturer SKU:
 7-215079-6
Available: 5,265 pcs. Leadtime: 39 Weeks **
Total Price: 0.88 € *
1 pcs.
0.8806 €
100 pcs.
0.6426 €
250 pcs.
0.5831 €
6 pole
pin
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A
Socket header, 16 pole, pitch 1.27 mm, straight, red, 1-215079-6
Order No.:
 58F4012
Manufacturer:
 AMP
Manufacturer SKU:
 1-215079-6
Available: 2,761 pcs. Leadtime: 4 Weeks **
Total Price: 0.84 € *
1 pcs.
0.8449 €
25 pcs.
0.7259 €
16 pole
socket
unequipped
tin-plated
socket header
1.27 mm
Yes
2
100 V
straight
PCB connection
red
1 A