1-215079-8 | AMP
Socket header, 18 pole, pitch 1.27 mm, straight, red, 1-215079-8
PCB connectors, type TE Connectivity/AMP Micro-Match.
With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.
Female connectors, straight
For PCB mounting.
Technical attributes (type, number of poles): 1-0215079-8, 18-pole
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | red | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 18 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Country of origin | IN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |