1-215079-0 | AMP
Socket header, 10 pole, pitch 1.27 mm, straight, red, 1-215079-0
Unit Price (€ / pc.)
0.6188 € *
Available: 4,310 pcs.
Leadtime: 35 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6188 €
50 pcs.
0.5593 €
200 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical attributes (type, number of poles): 1-0215079-0, 10-pole
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | red | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |