SM04B-SRSS-TB (LF)(SN) | JST
Pin header, 4 pole, pitch 1 mm, angled, natural, SM04B-SRSS-TB (LF)(SN)
Unit Price (€ / pc.)
0.5355 € *
Available: 5,455 pcs.
Leadtime: 30 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5355 €
50 pcs.
0.4879 €
200 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stiftleisten abgewinkelt für SMD-Montage.
Material Gehäuse: PA, UL 94 V-0, Farbe: natur, Material Kontakte: Cu-Legierung, verzinnt, Material Anschlüsse: Messing, Cu-Grundierung, verzinnt.
Type: SM04B-SRSS-TB (LF)(SN) , 4-polig, A 3,0 mm, B 6,0 mm
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 1 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |