02SR-3S | JST

Socket header, 2 pole, pitch 1 mm, straight, natural, 02SR-3S

Order No.: 58F340
EAN: 4099891002213
MPN:
02SR-3S
Series: SR
JST
default L
front L
Image may differ
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
48000 pcs.
0.1595 €

Steckverbinder 1,0 mm Serie SR Typ JST.

In kompakter Bauform; Nennstrom: 0,7 ADC, Nennspannung: 50 VDC, Spannungsfestigkeit: 500 VAC (60 s), Kontaktwiderstand (Anfangswert): max. 20 mOhm, Isolationswiderstand: min. 100 MOhm, Temperaturbereich: –25 bis +85 °C. Zulassungen: UL, CSA.

Buchsenleiste gerade mit Schneidklemmanschluss.

Zur Montage von Litzen mit Querschnitt AWG 30/7; Material Gehäuse: PA, UL 94 V-0, Farbe: natur, Material Kontakte: Phosphorbronze, verzinnt. Tabellenangaben: Typ, Polzahl, Maß A, Maß B.

Type: 02SR-3S, 2-polig, A 1,0 mm, B 3,0 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour natural
Contact type socket
contact surface tin-plated
Rated voltage 50 V
Rated current 700 mA
Orientation straight
Pin number 2 pole
Grid 1 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Socket header, 4 pole, pitch 1 mm, straight, natural, 04SR-3S
Order No.:
 58F342
Manufacturer:
 JST
Manufacturer SKU:
 04SR-3S
Available: 35,740 pcs. Leadtime: 30 Weeks **
Total Price: 1.96 € *
10 pcs.
0.1964 €
500 pcs.
0.1678 €
1000 pcs.
0.1464 €
4 pole
tin-plated
socket header
1 mm
Yes
1
50 V
straight
socket
equipped
IDC connection
natural
700 mA
Socket header, 2 pole, pitch 1 mm, straight, natural, 02SR-3S
Order No.:
 58F340
Manufacturer:
 JST
Manufacturer SKU:
 02SR-3S
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 0.16 € *
48000 pcs.
0.1595 €
2 pole
tin-plated
socket header
1 mm
Yes
1
50 V
straight
socket
equipped
IDC connection
natural
700 mA
Socket header, 5 pole, pitch 1 mm, straight, natural, 05SR-3S
Order No.:
 58F344
Manufacturer:
 JST
Manufacturer SKU:
 05SR-3S
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 0.28 € *
48000 pcs.
0.2832 €
5 pole
tin-plated
socket header
1 mm
Yes
1
50 V
straight
socket
equipped
IDC connection
natural
700 mA