RSP-1500-12 | MEAN WELL

Power supply, 12 VDC, 12.5 A, 1500 W, RSP-1500-12

Order No.: 58C1000
EAN: 4099891289492
MPN:
RSP-1500-12
Series: RSP-1500
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
529.0502 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
529.05 € *
Price list
Quantity
Price per unit*
1 pcs.
529.0502 €
3 pcs.
513.1756 €
10 pcs.
495.5398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Mean Well RSP-1500-12.

With short-circuit, overload, overvoltage and thermal overload protection. Alarm signal output, built-in remote ON-Off and control function; Input voltage: 90 to 264 VAC, 127 to 370 VDC. Frequency range: 47 to 63 Hz. Rated output voltage 12 V (variable from 10 to 13.5 V). Output current: 0 to 125 A. Rated power: 1500 W. Residual ripple: 150 mVpp. Efficiency: 87 %. Operating temperatures: –20 to +70 °C. Dimensions: 278 x 127 x 83.5 mm.

Type: RSP-1500-12, power supply

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 12.5 A
Width 127 mm
Input voltage AC 90-264 VAC/127-370 VDC
Height 83.5 mm
Length 278 mm
Power 1500 W
efficiency 87 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes