SMCJ26CA | Littelfuse
SMD TVS diode, Bidirectional, 1.5 kW, 26 V, DO-214AB, SMCJ26CA
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TVS 1.5KW 26V 5%BI DO-214AB TR13 RoHS
Technical specifications
Version | Bidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 28.9 V | |
Enclosure | DO-214AB | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 26 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Tray with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |