SMBJ6.5CA | Littelfuse

SMD TVS diode, Bidirectional, 600 W, 6.5 V, DO-214AA, SMBJ6.5CA

Order No.: 57P8428
EAN: 4099879071774
MPN:
SMBJ6.5CA
Series: SMBJ
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1511 €
TVS SURF MT DO214AA - SMBJ6.5CA CR TR
Technical specifications
Version Bidirectional
Continuous power loss 5 W
Breakdown voltage 7.22 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 6.5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Tray with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
SMD TVS diode, Bidirectional, 600 W, 18 V, DO-214AA, SMBJ18CA
Order No.:
 37S3016
Manufacturer:
 Littelfuse
Manufacturer SKU:
 SMBJ18CA
Available: 1,473 pcs. Leadtime: 14 Weeks **
Total Price: 3.33 € *
10 pcs.
0.3332 €
50 pcs.
0.2356 €
250 pcs.
0.1964 €
1000 pcs.
0.1678 €
2500 pcs.
0.1464 €
20 V
18 V
Bidirectional
SMD
-65 °C
600 W
150 °C
5 W
DO-214AA
SMD TVS diode, Bidirectional, 600 W, 54 V, DO-214AA, SMBJ54CA
Order No.:
 57P8384
Manufacturer:
 Littelfuse
Manufacturer SKU:
 SMBJ54CA
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.15 € *
3000 pcs.
0.1452 €
6000 pcs.
0.1309 €
60 V
54 V
Bidirectional
SMD
-65 °C
600 W
150 °C
5 W
DO-214AA