SMAJ28CA | Littelfuse
SMD TVS diode, Bidirectional, 400 W, 28 V, DO-214AC, SMAJ28CA
Unit Price (€ / pc.)
0.1761 € *
Available: 2,210 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
100 pcs.
0.1511 €
500 pcs.
0.1333 €
1000 pcs.
0.1190 €
2500 pcs.
0.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS Diode SMA Suf MT TR
Technical specifications
Version | Bidirectional | |
Continuous power loss | 3.3 W | |
Breakdown voltage | 31.1 V | |
Enclosure | DO-214AC | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 28 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Tray with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |