PGB1010603NRHF | Littelfuse

SMD TVS diode, Bidirectional, 24 V, 0603, PGB1010603NRHF

Order No.: 57P4501
EAN: 4099879071040
MPN:
PGB1010603NRHF
Series: PGB10603
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3689 €
PULSEGUARD 0603 HALOGEN FREE
Technical specifications
Version Bidirectional
Enclosure 0603
Capacity 0.06 pF
max. operating temperature 125 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 24 V
Logistics
Country of origin PH
Customs tariff number 85411000
Original Packaging Tray with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes