2920L030DR | Littelfuse
PTC fuse, self-resetting, SMD 2920, 60 V (DC), 10 A, 600 mA (trip), 300 mA (hold), 2920L030DR
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PTC 60V POLYFUSE SURF MOUNT 2920 .300A
Technical specifications
Trigger current | 600 mA | |
Design | SMD 2920 | |
max. holding current | 300 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 10 A |
Download
Logistics
MSL | MSL 2A |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |