2016L050MR | Littelfuse
PTC fuse, self-resetting, SMD 2016, 60 V (DC), 20 A, 1.1 A (trip), 550 mA (hold), 2016L050MR
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PTC 60V POLYFUSE SURF MOUNT 2016 .550A
Technical specifications
Trigger current | 1.1 A | |
Design | SMD 2016 | |
max. holding current | 550 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 20 A |
Download
Logistics
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |