1812L150/24MR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 24 V (DC), 20 A, 3 A (trip), 1.5 A (hold), 1812L150/24MR
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 4 Days: 7,950 pcs.
Leadtime: 1 Week **
PTC 24V POLYFUSE SURF MOUNT 1812 1.50A
Technical specifications
Trigger current | 3 A | |
Design | SMD 1812 | |
max. holding current | 1.5 A | |
Rated voltage (DC) | 24 V | |
Rated current | 20 A |
Download
Logistics
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |