1812L110PR | Littelfuse

PTC fuse, self-resetting, SMD 1812, 8 V (DC), 100 A, 1.95 A (trip), 1.1 A (hold), 1812L110PR

Order No.: 56P3664
EAN: 4099889121612
MPN:
1812L110PR
Series: 1812L
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2225 €
PTC 8V POLYFUSE SURF MOUNT 1812 1.10A
Technical specifications
Trigger current 1.95 A
Design SMD 1812
max. holding current 1.1 A
Rated voltage (DC) 8 V
Rated current 100 A
Logistics
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Trigger current
Rated voltage (DC)
max. holding current
Rated current
Design
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Trigger current
Rated voltage (DC)
max. holding current
Rated current
Design