1.5KE39CA | Littelfuse
TVS diode, Bidirectional, 1.5 kW, 33.3 V, DO-201AA, 1.5KE39CA
Unit Price (€ / pc.)
0.4129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.41 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4129 €
100 pcs.
0.3665 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS DIODE AXIAL LEAD - 1.5KE39CA TR
Technical specifications
Version | Bidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 37.1 V | |
Enclosure | DO-201AA | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 33.3 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1,200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |