61002021121 | Würth Elektronik eiSos
Pin header, 20 pole, pitch 2.54 mm, straight, black, 61002021121
Unit Price (€ / pc.)
4.1174 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.4986 €
24 pcs.
2.9155 €
48 pcs.
2.4276 €
96 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder pin | |
Number of rows | 2 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Bar with 24 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |