826656-4 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, green, 826656-4
Dual-row pin headers, straight, type TE Connectivity/AMP Modu II.
With 2.54 mm grid; Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. Contacts: tinned (2.5 µm tin over Ni) or gold-plated (0.8 µm Au over Ni). Dimension C: 3.2 mm. The number of contacts can be reduced as required by breaking them off.
Gold-plated, pin length B 5.8 mm, type ..-0826.
Gold-plated pins in the contact area (0.8 µm Au over 1.3 µm Ni); Gold-plated zone (dimension F): 4.4 mm, tinned solder area (2.5 µm tin over 1.3 µm Ni). Dimension A: 11.5 mm. Dimension C: 2.9 mm.
Type: 0-0826656-4, 2 x 4-pole
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | Yes | |
Colour | green | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Country of origin | TW |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |