2-1761606-7 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, blue, 2-1761606-7

Order No.: 56F6393
EAN: 4099891001513
MPN:
2-1761606-7
Series: AMP-LATCH
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
8.4966 €

With ejection and locking lever, type ..-176.

Female connectors with strain relief.

Type: 2–1761606–7, 20–pole, A 33.02, B 24.89, C 22.86 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour blue
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Bar with 16 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Connection
Colour
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Connection
Colour
Rated current
Pin header, 16 pole, pitch 2.54 mm, straight, blue, 2-1761606-6
Order No.:
 56F6392
Manufacturer:
 AMP
Manufacturer SKU:
 2-1761606-6
Available: 236 pcs. Leadtime: 4 Weeks **
Total Price: 5.16 € *
1 pcs.
5.1646 €
16 pole
equipped
gold-plated
pin header
2.54 mm
Yes
2
250 V
straight
pin
PCB connection
blue
1 A
Pin header, 26 pole, pitch 2.54 mm, straight, blue, 2-1761606-9
Order No.:
 56F6394
Manufacturer:
 AMP
Manufacturer SKU:
 2-1761606-9
Available: 0 pcs. Available in 5 Days: 855 pcs. Leadtime: 1 Week **
Total Price: 7.49 € *
13 pcs.
7.4851 €
65 pcs.
6.2713 €
26 pole
equipped
gold-plated
pin header
2.54 mm
Yes
2
250 V
straight
pin
PCB connection
blue
1 A
Pin header, 10 pole, pitch 2.54 mm, straight, blue, 2-1761606-3
Order No.:
 56F6390
Manufacturer:
 AMP
Manufacturer SKU:
 2-1761606-3
Available: 22 pcs. Leadtime: 4 Weeks **
Total Price: 7.74 € *
1 pcs.
7.7350 €
10 pcs.
7.1995 €
50 pcs.
6.6164 €
100 pcs.
6.0214 €
10 pole
equipped
gold-plated
pin header
2.54 mm
Yes
2
250 V
straight
pin
PCB connection
blue
1 A
Pin header, 14 pole, pitch 2.54 mm, straight, blue, 2-1761606-5
Order No.:
 56F6391
Manufacturer:
 AMP
Manufacturer SKU:
 2-1761606-5
Available: 0 pcs. Available in 5 Days: 2,766 pcs. Leadtime: 1 Week **
Total Price: 4.76 € *
20 pcs.
4.7600 €
100 pcs.
4.4863 €
14 pole
equipped
gold-plated
pin header
2.54 mm
Yes
2
250 V
straight
pin
PCB connection
blue
1 A
Pin header, 50 pole, pitch 2.54 mm, straight, blue, 3-1761606-5
Order No.:
 56F6397
Manufacturer:
 AMP
Manufacturer SKU:
 3-1761606-5
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 14.47 € *
14 pcs.
14.4704 €
42 pcs.
13.9468 €
84 pcs.
13.5065 €
50 pole
unequipped
gold-plated
pin header
2.54 mm
Yes
2
250 V
straight
pin
PCB connection
blue
1 A