2-1761606-3 | AMP
Pin header, 10 pole, pitch 2.54 mm, straight, blue, 2-1761606-3
Unit Price (€ / pc.)
7.7350 € *
Available: 22 pcs.
Leadtime: 4 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
7.1995 €
50 pcs.
6.6164 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
With ejection and locking lever, type ..-176.
Female connectors with strain relief.
Type: 2–1761606–3, 10–pole, A 20.32, B 12.19, C 10.16 mm
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | blue | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Original Packaging | Bar with 26 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |