2-1658526-4 | AMP

Socket header, 50 pole, pitch 2.54 mm, straight, blue, 2-1658526-4

Order No.: 56F6364
EAN: 4099891001377
MPN:
2-1658526-4
609-5041LF
Series: AMP-LATCH
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
21.5271 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
21.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
21.5271 €

Insulation displacement connectors, premium series, type TE Connectivity/Ansley ..-0165../..-176.

Ribbon cable connector, patented tubular contacts with 2.54 x 2.54 mm grid; Housing: glass-fiber-reinforced thermoplastic to 94 V-0. Color: blue. Contacts: beryllium copper gold-plated on nickel primer in the connecting area, in the mating area tinned on nickel primer. Operating current: 1.0 A. Dielectric strength: 500 V. Operating temperatures: –55 to +125 °C. Certifications: UL, CSA

Female connectors, type ..-165.

With center polarity mechanism and strain relief.

Type: 2–1658526–4, 50–pole, A 67.97, B 60.95 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour blue
Contact type socket
contact surface gold-plated
Rated voltage 150 V
Rated current 1 A
Orientation straight
Pin number 50 pole
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Pin number
Contact type
Additional parts
contact surface
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Contact type
Additional parts
contact surface
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket header, 14 pole, pitch 2.54 mm, straight, blue, 1658526-9
Order No.:
 56F6352
Manufacturer:
 AMP
Manufacturer SKU:
 1658526-9
Available: 164 pcs. Leadtime: 16 Weeks **
Total Price: 6.20 € *
1 pcs.
6.1999 €
10 pcs.
5.7834 €
socket header
14 pole
socket
equipped
gold-plated
2.54 mm
IDC connection
blue
2
150 V
straight
1 A
Socket header, 16 pole, pitch 2.54 mm, straight, blue, 1-1658526-1
Order No.:
 56F6354
Manufacturer:
 AMP
Manufacturer SKU:
 1-1658526-1
Available: 17 pcs. Leadtime: 16 Weeks **
Total Price: 9.77 € *
1 pcs.
9.7699 €
10 pcs.
8.5918 €
50 pcs.
8.0206 €
150 pcs.
7.6517 €
500 pcs.
7.2709 €
socket header
16 pole
socket
equipped
gold-plated
2.54 mm
IDC connection
blue
2
straight
1 A
Socket header, 10 pole, pitch 2.54 mm, straight, blue, 1658526-5
Order No.:
 56F6350
Manufacturer:
 AMP
Manufacturer SKU:
 1658526-5
Available: 97 pcs. Leadtime: 4 Weeks **
Total Price: 5.85 € *
1 pcs.
5.8548 €
10 pcs.
5.1408 €
socket header
10 pole
socket
equipped
gold-plated
2.54 mm
IDC connection
blue
2
150 V
straight
1 A
Socket header, 20 pole, pitch 2.54 mm, straight, blue, 1-1658526-3
Order No.:
 56F6356
Manufacturer:
 AMP
Manufacturer SKU:
 1-1658526-3
Available: 78 pcs. Leadtime: 16 Weeks **
Total Price: 144.76 € *
15 pcs.
9.6509 €
65 pcs.
9.1630 €
150 pcs.
8.8536 €
300 pcs.
8.5680 €
socket header
20 pole
socket
equipped
gold-plated
2.54 mm
IDC connection
blue
2
straight
1 A