2-111446-3 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, black, 2-111446-3

Order No.: 56F5715
EAN: 4099889999792
MPN:
2-111446-3
2-0111446-3
Series: AMP-LATCH
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 1 Week **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
10 pcs.
9.2463 €
55 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connectors, insulation displacement technology

Consisting of plug subpart with male contacts and the upper part with integrated strain relief. Without mounting flange; Housing: thermoplastic polyester, black, compliant with UL 94 V-0. Contact material: tin bronze, in the contact area gold-plated on nickel primer, in the insulation displacement area tinned over nickel. Grid: 2.54 x 2.54 mm.

number of poles: 40-pole

dimensions: A 63.3, B 65.33 mm

type: 2-111446-3

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Orientation straight
Pin number 40 pole
Grid 2.54 mm
Logistics
Country of origin JP
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Additional parts
Pin number
Colour
Contact type
contact surface
Version
Grid
Connection
Number of rows
Rated voltage
Orientation
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Additional parts
Pin number
Colour
Contact type
contact surface
Version
Grid
Connection
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 10 pole, pitch 2.54 mm, straight, black, 1-111446-4
Order No.:
 56F5701
Manufacturer:
 AMP
Manufacturer SKU:
 1-111446-4
Available: 91 pcs. Leadtime: 12 Weeks **
Total Price: 11.00 € *
1 pcs.
10.9956 €
10 pcs.
9.6747 €
50 pcs.
9.0202 €
150 pcs.
8.6275 €
500 pcs.
8.1753 €
10 pole
black
pin
gold-plated
pin header
2.54 mm
IDC connection
2
250 V
straight
1 A
Pin header, 30 pole, pitch 2.54 mm, straight, black, 2-111446-1
Order No.:
 56F5706
Manufacturer:
 AMP
Manufacturer SKU:
 2-111446-1
Available: 0 pcs. Available in 5 Days: 127 pcs. Leadtime: 1 Week **
Total Price: 7.47 € *
15 pcs.
7.4732 €
60 pcs.
7.3185 €
equipped
30 pole
black
pin
gold-plated
pin header
2.54 mm
IDC connection
2
250 V
straight
1 A
Pin header, 40 pole, pitch 2.54 mm, straight, black, 2-111446-3
Order No.:
 56F5715
Manufacturer:
 AMP
Manufacturer SKU:
 2-111446-3
Available: 0 pcs. Available in 5 Days: 132 pcs. Leadtime: 1 Week **
Total Price: 9.25 € *
10 pcs.
9.2463 €
55 pcs.
7.6398 €
equipped
40 pole
black
pin
gold-plated
pin header
2.54 mm
IDC connection
2
250 V
straight
1 A
Pin header, 50 pole, pitch 2.54 mm, straight, gray, 1-111446-7
Order No.:
 56F5717
Manufacturer:
 AMP
Manufacturer SKU:
 1-111446-7
Available: 0 pcs. Available in 5 Days: 942 pcs. Leadtime: 1 Week **
Total Price: 9.37 € *
10 pcs.
9.3653 €
50 pcs.
8.8179 €
unequipped
50 pole
gray
pin
gold-plated
pin header
2.54 mm
IDC connection
2
250 V
straight
1 A
Pin header, 34 pole, pitch 2.54 mm, straight, black, 2-111446-2
Order No.:
 56F5713
Manufacturer:
 AMP
Manufacturer SKU:
 2-111446-2
Available: 29 pcs. Leadtime: 12 Weeks **
Total Price: 10.84 € *
1 pcs.
10.8409 €
10 pcs.
9.5438 €
50 pcs.
8.8774 €
150 pcs.
8.4966 €
500 pcs.
8.0682 €
equipped
34 pole
black
pin
gold-plated
pin header
2.54 mm
IDC connection
2
250 V
straight
1 A