2-111446-0 | AMP

Pin header, 26 pole, pitch 2.54 mm, straight, black, 2-111446-0

Order No.: 56F5711
EAN: 4099889999754
MPN:
2-111446-0
2-0111446-0
Series: AMP-LATCH
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.9964 €

Male connectors, insulation displacement technology

Consisting of plug subpart with male contacts and the upper part with integrated strain relief. Without mounting flange; Housing: thermoplastic polyester, black, compliant with UL 94 V-0. Contact material: tin bronze, in the contact area gold-plated on nickel primer, in the insulation displacement area tinned over nickel. Grid: 2.54 x 2.54 mm.

number of poles: 26-pole

dimensions: A 45.52, B 47.55 mm

type: 2-111446-0

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Orientation straight
Pin number 26 pole
Grid 2.54 mm
Logistics
Country of origin SG
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Additional parts
Pin number
Colour
Contact type
contact surface
Version
Grid
Connection
Number of rows
Rated voltage
Orientation
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Additional parts
Pin number
Colour
Contact type
contact surface
Version
Grid
Connection
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 10 pole, pitch 2.54 mm, straight, black, 1-111446-4
Order No.:
 56F5701
Manufacturer:
 AMP
Manufacturer SKU:
 1-111446-4
Available: 91 pcs. Leadtime: 12 Weeks **
Total Price: 11.00 € *
1 pcs.
10.9956 €
10 pcs.
9.6747 €
50 pcs.
9.0202 €
150 pcs.
8.6275 €
500 pcs.
8.1753 €
10 pole
black
pin
gold-plated
pin header
2.54 mm
IDC connection
2
250 V
straight
1 A
Pin header, 30 pole, pitch 2.54 mm, straight, black, 2-111446-1
Order No.:
 56F5706
Manufacturer:
 AMP
Manufacturer SKU:
 2-111446-1
Available: 0 pcs. Available in 5 Days: 127 pcs. Leadtime: 1 Week **
Total Price: 7.47 € *
15 pcs.
7.4732 €
60 pcs.
7.3185 €
equipped
30 pole
black
pin
gold-plated
pin header
2.54 mm
IDC connection
2
250 V
straight
1 A
Pin header, 40 pole, pitch 2.54 mm, straight, black, 2-111446-3
Order No.:
 56F5715
Manufacturer:
 AMP
Manufacturer SKU:
 2-111446-3
Available: 0 pcs. Available in 5 Days: 137 pcs. Leadtime: 1 Week **
Total Price: 9.25 € *
10 pcs.
9.2463 €
55 pcs.
7.6398 €
equipped
40 pole
black
pin
gold-plated
pin header
2.54 mm
IDC connection
2
250 V
straight
1 A
Pin header, 50 pole, pitch 2.54 mm, straight, gray, 1-111446-7
Order No.:
 56F5717
Manufacturer:
 AMP
Manufacturer SKU:
 1-111446-7
Available: 0 pcs. Available in 5 Days: 942 pcs. Leadtime: 1 Week **
Total Price: 9.37 € *
10 pcs.
9.3653 €
50 pcs.
8.8179 €
unequipped
50 pole
gray
pin
gold-plated
pin header
2.54 mm
IDC connection
2
250 V
straight
1 A
Pin header, 34 pole, pitch 2.54 mm, straight, black, 2-111446-2
Order No.:
 56F5713
Manufacturer:
 AMP
Manufacturer SKU:
 2-111446-2
Available: 29 pcs. Leadtime: 12 Weeks **
Total Price: 10.84 € *
1 pcs.
10.8409 €
10 pcs.
9.5438 €
50 pcs.
8.8774 €
150 pcs.
8.4966 €
500 pcs.
8.0682 €
equipped
34 pole
black
pin
gold-plated
pin header
2.54 mm
IDC connection
2
250 V
straight
1 A