CC1206KKX7RBBB222 | Yageo
Ceramic capacitor, 2.2 nF, 500 V (DC), ±10 %, SMD 1206, X7R, CC1206KKX7RBBB222
Unit Price (€ / pc.)
0.0214 € *
Available: 0 pcs.
Available in 4 Days: 6,000 pcs.
Leadtime: 1 Week **
SMD multilayer ceramic capacitors, size 1206, type Yageo.
To CECC 32 101-801
Rated voltage 500 VDC.
Technical specifications
Design | SMD 1206 | |
Dielectric material | X7R | |
Capacity | 2.2 nF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 500 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |