0498100.M | Littelfuse
Screw lock, 100 A, 32 V, blue, (L x W x H) 41 x 10 x 8.3 mm, 0498100.M
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
High current fuse, 0498100.M, Littelfuse
This MIDI style fuse offers a bolt-on space saving fuse for high current wiring protection and provides time delay characteristics with “Diffusion Pill Technology”.
Technical specifications
Version | screw lock | |
Breaking capacity | 1 kA | |
Width | 10 mm | |
Colour | blue | |
Height | 8.3 mm | |
Length | 41 mm | |
Rated voltage | 32 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |