0459.125UR | Littelfuse

SMD-Fuse 4.32 x 7.24 mm, 125 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0459.125UR

Order No.: 55P8014
EAN: 4099889100259
MPN:
0459.125UR
Series: 459
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 4 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.7378 €

SMD-Fuse, 0459.125UR, Littelfuse

The 0459.125UR is a very fast-acting SMT Fuse and it is based on Littelfuse technology, though offered in a surface mount package.

Features

  • Wide operating temperature range
  • Wide range of current
  • Very fast-acting
  • RoHS-compatible

Applications

  • Network equipment
  • Wireless basestation
  • Telecom equipment
Technical specifications
Version SMD-Fuse
Tripping characteristics FF
Breaking capacity 50 A
Design 4.32 x 7.24 mm
Width 4.32 mm
Enclosure SMD
Height 3.05 mm
Length 7.24 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 125 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Tripping characteristics
Design
Version
Width
Length
Breaking capacity
Rated voltage (AC)
Height
Rated voltage (DC)
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Design
Version
Width
Length
Breaking capacity
Rated voltage (AC)
Height
Rated voltage (DC)
Enclosure