045806.3DR | Littelfuse
SMD-Fuse SMD 1206, 6.3 A, F, 75 V (DC), 50 A breaking capacity, 045806.3DR
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMD-Fuse, 045806.3DR, Littelfuse
The 045806.3DR is an ultra-small, square surface mount fuse designed to support a variety of space constrained overcurrent protection applications.
Features
- Surface Mount Fuse
- Fully compatible with lead free soldering profiles
- RoHS-compatible and halogen free
Applications
- LCD backlight inverter
- Car navigation system
- DC/DC converter
- Portable consumer electronics
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | SMD 1206 | |
Width | 1.58 mm | |
Enclosure | SMD | |
Height | 1.58 mm | |
Length | 3.18 mm | |
Rated voltage (DC) | 75 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |