0443005.DR | Littelfuse
SMD-Fuse 3.05 x 10.08 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, 0443005.DR
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMD-Fuse, 0443005.DR, Littelfuse
The 250 V fuse is a small square surface mount fuse that is designed to enable compliance with the RoHS directive. This product is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly
Features
- 250 VAC voltage rating
- Halogen-free and RoHS Compliant
- Conforms to K60127-1 and K60127-7
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | 3.05 x 10.08 mm | |
Width | 3.05 mm | |
Enclosure | SMD | |
Height | 3.43 mm | |
Length | 10.08 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Tray with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |