03455LF1H | Littelfuse
Fuse holder, 5 x 20 mm, 20 A, 250 V, central Mounting, 03455LF1H
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Available in 4 Days: 399 pcs.
Leadtime: 1 Week **
ACS INTL SHOCK-SAFE 5X20MM FUSEHLDR
Technical specifications
Connection | plug-in connection | |
Version of the cap | finger grip | |
Version | closed | |
Type of mounting | central Mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |